GOODWORK 78L10
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | 78L10 |
| LCSC Part # | C46061586 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | Three-terminal voltage regulator IC |
| Description | 43dB@(120Hz) Positive Fixed 10V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GOODWORK | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0353 $ 0.0336 | $ 0.67 |
200+ | $ 0.028 $ 0.0266 | $ 5.32 |
1,000+ | $ 0.0244 $ 0.0232 | $ 23.20 |
2,000+ | $ 0.0217 $ 0.0207 | $ 41.40 |
10,000+ | $ 0.0195 $ 0.0186 | $ 186.00 |
20,000+ | $ 0.0184 $ 0.0175 | $ 350.00 |
Standard Packaging 1000/Full
Reel | ||