LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES LM4040C30FTA product image
  • LM4040C30FTA thumbnail 1
  • LM4040C30FTA thumbnail 2
  • LM4040C30FTA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES LM4040C30FTARoHS

Manufacturer
MPN
LM4040C30FTA
LCSC Part #
C460608
Packaging
SOT-23
Customer #
Key Attributes
Precision Micropower Shunt Voltage References
Datasheetpdf iconDIODES LM4040C30FTA
In-Stock: 8,580
8,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4231$ 2.12
50+$ 0.3409$ 17.05
150+$ 0.3056$ 45.84
500+$ 0.215$ 107.50
3,000+$ 0.1954$ 586.20
6,000+$ 0.1837$ 1102.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerDIODES
PackagingSOT-23
Output Voltage3V
Quiescent Current-
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation62uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current15mA
Features-
Noise - 10Hz to 10kHz35uVrms
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LM4040 is a family of bandgap circuits designed to achieve precision micro-power voltage references of 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V. The devices are available in 0.2% B-grade, 0.5% C-grade, and 1% D-grade initial tolerances. They are available in small outline SOT23 surface mount packages, which are ideal for applications where space is at a premium. Excellent performance is maintained over the 60μA to 15mA operating current range with a typical temperature coefficient of only 20ppm/°C. The device is designed to be highly tolerant of capacitive loads, which maintains excellent stability. This device offers a pin for pin compatible alternative to the LM4040 voltage reference.

Features

AI Translation
  • Small Package: SOT23
  • No Output Capacitor Required
  • Output Voltage Tolerance:
    • LM4040B: ±0.2% at +25°C
    • LM4040C: ±0.5% at +25°C
    • LM4040D: ±1% at +25°C
  • Low Output Noise (10Hz to 10kHz) 45μV_RMS
  • Wide Operating Current Range 60μA to 15mA
  • Extended Temperature Range -40°C to +125°C
  • Low Temperature Coefficient 100ppm/°C (max)
  • Green Molding in Small Package SOT23
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Battery Powered Equipment
  • Precision Power Supplies
  • Portable Instrumentation
  • Portable Communications Devices
  • Notebook and Palmtop Computers
  • Data Acquisition Systems