FANGCHENG FC-DLF2218-2R5-100A-LF
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | FC-DLF2218-2R5-100A-LF |
| LCSC Part # | C46055703 |
| Package | DIP-4P,22x18mm |
| Customer # | |
| Key Attributes | CMC 2.5uH 100A 2LN 250Ω TH |
| Description | 2.5uH@100kHZ 2Line Common Mode Choke DIP-4P 22x18mm 250Ω@100MHZ 100A DCR 0.15mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Package | DIP-4P,22x18mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 49 |
| Sales Unit | Piece |
In-Stock:
248
248
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8753 $ 1.7816 | $ 1.78 |
10+ | $ 1.5793 $ 1.5004 | $ 15.00 |
49+ | $ 1.4607 $ 1.3877 | $ 68.00 |
98+ | $ 1.2708 $ 1.2073 | $ 118.32 |
343+ | $ 1.1853 $ 1.1261 | $ 386.25 |
1,029+ | $ 1.1489 $ 1.0915 | $ 1123.15 |
Standard Packaging 49/Full
Tray | ||
Better price for more quantity?
$