DIODES 74LVC245AT20-13
| Manufacturer | |
| Mfr. Part # | 74LVC245AT20-13 |
| LCSC Part # | C460537 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | OCTAL BUS TRANSCEIVER WITH 3 STATE OUTPUTS |
| Description | Schmitt trigger 8 40uA 1.65V~3.6V 1 3.8ns@3.3V,50pF TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,405 
3,405
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2988 | $ 1.49 |
50+ | $ 0.2393 | $ 11.97 |
150+ | $ 0.2138 | $ 32.07 |
500+ | $ 0.1819 | $ 90.95 |
2,500+ | $ 0.146 | $ 365.00 |
5,000+ | $ 0.1375 | $ 687.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$