DIODES 74LVC1G08SE-7
| Manufacturer | |
| Mfr. Part # | 74LVC1G08SE-7 |
| LCSC Part # | C460522 |
| Package | SOT-353 |
| Customer # | |
| Key Attributes | SINGLE 2-INPUT POSITIVE AND GATE |
| Description | 200uA 1.65V~5.5V 1.7ns@5V,50pF SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,160
9,160
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0814 | $ 0.41 |
50+ | $ 0.0641 | $ 3.21 |
150+ | $ 0.0555 | $ 8.33 |
500+ | $ 0.049 | $ 24.50 |
3,000+ | $ 0.0438 | $ 131.40 |
6,000+ | $ 0.0412 | $ 247.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$