DIODES 74AHCT1G14SE-7
| Manufacturer | |
| MPN | 74AHCT1G14SE-7 |
| LCSC Part # | C460501 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | SINGLE SCHMITT-TRIGGER INVERTER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SOT-353 | |
| Logic Family | 74AHCT | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 8ns@5V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 500mV~600mV | |
| Input Logic Level - High | 1.9V~2.1V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHCT1G14 is a single 1-input Schmitt-trigger inverter gate with a standard push-pull output. The device is designed for operation with a power supply range of 4.5V to 5.5V. The gate performs the positive Boolean function: Y = A(overline)
Features
AI Translation
- Supply Voltage Range from 4.5V to 5.5V
- ±8 mA Output Drive at 5.0V
- CMOS low power consumption
- Schmitt Trigger Action at All Inputs Make the Circuit Tolerant for Slower Input Rise and Fall Time
- ESD Protection per JESD 22: Exceeds 200-V Machine Model (A115-A); Exceeds 2000-V Human Body Model (A114-A); Exceeds 1000-V Charged Device Model (C101C)
- Latch-Up Exceeds 100mA per JESD 78, Class II
- SOT25 and SOT353: Assembled with “Green” Molding Compound (no Br, Sb)
- Lead Free Finish / RoHS Compliant
Applications
AI Translation
- General Purpose Logic
- Wide array of products such as:
- PCs, networking, notebooks, netbooks, PDAs
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top box
- Cell Phones, Personal Navigation / GPS, MP3 players, Cameras, Video Recorders
In-Stock: 6,180
6,180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0717 | $ 0.72 |
| 100+ | $ 0.0595 | $ 5.95 |
| 300+ | $ 0.0534 | $ 16.02 |
| 3,000+ | $ 0.0488 | $ 146.40 |
| 6,000+ | $ 0.0451 | $ 270.60 |
| 9,000+ | $ 0.0433 | $ 389.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SOT-353 | |
| Logic Family | 74AHCT | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 8ns@5V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 500mV~600mV | |
| Input Logic Level - High | 1.9V~2.1V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHCT1G14 is a single 1-input Schmitt-trigger inverter gate with a standard push-pull output. The device is designed for operation with a power supply range of 4.5V to 5.5V. The gate performs the positive Boolean function: Y = A(overline)
Features
AI Translation
- Supply Voltage Range from 4.5V to 5.5V
- ±8 mA Output Drive at 5.0V
- CMOS low power consumption
- Schmitt Trigger Action at All Inputs Make the Circuit Tolerant for Slower Input Rise and Fall Time
- ESD Protection per JESD 22: Exceeds 200-V Machine Model (A115-A); Exceeds 2000-V Human Body Model (A114-A); Exceeds 1000-V Charged Device Model (C101C)
- Latch-Up Exceeds 100mA per JESD 78, Class II
- SOT25 and SOT353: Assembled with “Green” Molding Compound (no Br, Sb)
- Lead Free Finish / RoHS Compliant
Applications
AI Translation
- General Purpose Logic
- Wide array of products such as:
- PCs, networking, notebooks, netbooks, PDAs
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top box
- Cell Phones, Personal Navigation / GPS, MP3 players, Cameras, Video Recorders
C460501 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



