DIODES DLPA006-7
| Manufacturer | |
| Mfr. Part # | DLPA006-7 |
| LCSC Part # | C460449 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | BRIDGE RECT 85V 160mA SOT-363 |
| Description | 4A 1.25V@150mA 160mA 85V SOT-363 Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
745 
745
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.244 $ 0.1416 | $ 0.71 |
50+ | $ 0.1941 $ 0.1126 | $ 5.63 |
150+ | $ 0.1728 $ 0.1003 | $ 15.05 |
500+ | $ 0.1462 $ 0.0848 | $ 42.40 |
3,000+ | $ 0.1343 $ 0.0779 | $ 233.70 |
6,000+ | $ 0.1272 $ 0.0738 | $ 442.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$