LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP7361-FGE-7 product image
  • AP7361-FGE-7 thumbnail 1
  • AP7361-FGE-7 thumbnail 2
  • AP7361-FGE-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP7361-FGE-7RoHS

Manufacturer
MPN
AP7361-FGE-7
LCSC Part #
C460393
Packaging
TDFN-8-EP(3x3)
Customer #
Key Attributes
1A adjustable and fixed output voltage ultra-low dropout linear regulators
Datasheetpdf iconDIODES AP7361-FGE-7
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2808$ 1.40
50+$ 0.2322$ 11.61
150+$ 0.2114$ 31.71
500+$ 0.1854$ 92.70
3,000+$ 0.1738$ 521.40
6,000+$ 0.1669$ 1001.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingTDFN-8-EP(3x3)
Output Voltage1V~5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)70uA
Output ConfigurationPositive
Operating Voltage6V
Output Current1A
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeAdjustable

Introduction

AI Translation

The AP7361 is a 1A, adjustable and fixed output voltage, ultra-low dropout linear regulator with enable. The device includes pass element, error amplifier, band-gap reference, current limit and thermal shutdown circuitry. The device is turned on when the EN pin is set to logic high level. The characteristics of the low dropout voltage and low quiescent current make it suitable for low to medium power applications, for example, laptop computers, audio and video applications, and battery powered devices. The typical quiescent current is approximately 70μA. Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions. The AP7361 is available in U-DFN3030-8, SOT89-5, SOT223, TO252 and SO-8EP package.

Features

AI Translation
  • Wide input voltage range: 2.2V - 6V
  • 150mV Very Low Dropout at 300mA Load
  • 500mV Very Low Dropout at 1A Load
  • Low Quiescent Current (IQ): 70μA Typical
  • Adjustable Output Voltage Range: 1V to 5.0V
  • Fixed Output Options: 1V to 3.3V
  • Very-Fast Transient Response
  • High PSRR
  • Accurate Voltage Regulation
  • Current Limiting and Short Circuit Protection
  • Thermal Shutdown Protection
  • Stable with Ceramic Output Capacitor ≥ 2.2µF
  • Ambient Temperature Range - -40°C to +85°C
  • U-DFN3030-8, SOT89-5, SOT223/SOT223R, TO252/TO252R and SO-8EP
  • Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Servers and Laptops
  • FPGA and DSP Core or I/O Power
  • TV, and Home Electrical Appliances
  • Battery-Powered Devices