LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP7312-1233FM-7 product image
  • AP7312-1233FM-7 thumbnail 1
  • AP7312-1233FM-7 thumbnail 2
  • AP7312-1233FM-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP7312-1233FM-7RoHS

Manufacturer
MPN
AP7312-1233FM-7
LCSC Part #
C460370
Packaging
DFN2018-6
Customer #
Key Attributes
Input 6V, Output 1.2V~1.2V 3.3V 150mA
Datasheetpdf iconDIODES AP7312-1233FM-7
In-Stock: 2,511
2,511 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3213$ 0.32
10+$ 0.2829$ 2.83
30+$ 0.2675$ 8.03
100+$ 0.246$ 24.60
500+$ 0.2368$ 118.40
1,000+$ 0.2321$ 232.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingDFN2018-6
Output Voltage1.2V;3.3V
Number of Outputs2
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)150uA
Output ConfigurationPositive
Output Current150mA
Operating Voltage9V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AP7312 is 150mA, dual fixed output voltage, low dropout linear regulator. The AP7312 include the pass element, error amplifier, band- gap, current limit and thermal shutdown circuitry which protect the IC from damage in fault conditions. The AP7312 has two enable pins (EN1 and EN2) to independently turn the respective channel on when a logic high level is applied. The characteristics of low dropout voltage and low quiescent current make it suitable for low power applications. The typical quiescent current is approximately 60μA. This device is available with fixed output options of 1.2V/1.8V, 1.2V/3.3V, 1.5V/2.5V, 1.5V/3.3V, 1.8V/2.8V, 1.8V/3.0V, 1.8V/3.3V and 3.3V/3.3V. The AP7312 is available in SOT26 and DFN2018 - 6 packages.

Features

AI Translation
  • 150mA Low Dropout Regulator with EN
  • Very low IQ: 60μA
  • Wide input voltage range: 2V to 6V
  • Fixed output options: 1.2V to 3.3V
  • High PSRR: 65dB at 1kHz
  • Fast start - up time: 60μA
  • Stable with low ESRI, 1uF ceramic output capacitor
  • Excellent Load/Line Transient Response
  • Low dropout: 150mV at 150mA
  • Current limit protection
  • Short circuit protection
  • Thermal shutdown protection
  • Ambient temperature range: -40°C to 85°C
  • SOT26 and DFN2018 - 6: Available in "Green" Molding Compound (No Br, Sb)
  • Lead Free Finish/RoHS Compliant

Applications

AI Translation
  • Cellular Phones
  • Smart Phones, PDAs
  • MP3/MP4
  • Bluetooth head set
  • Low power application