LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

DIODES AP22800HB-7

Produttore
Cod. Prod.
AP22800HB-7
Cod. LCSC
C460343
Imballo
UDFN2116-8
Numero Cliente
Attr. chiave
Single Channel Programmable Load Switch
Scheda TecnicaDIODES AP22800HB-7
Conformità RoHS2 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ProduttoreDIODES
ImballoUDFN2116-8
Operating Temperature-40℃~+85℃
FeaturesSoft-start;Output discharge function;Integrated charge pump
number of channels1
Control Input LogicActive High
Maximum Continuous Current4A
RDS(on)19mΩ
Operating Voltage1.5V~5.5V
TypeLoad Switch

Descrizione

Traduzione AI

The AP22800 is an integrated N-channel load switch, which features an adjustable ramp-up and discharge rate that are settable via an external capacitor and a resistor, respectively. In addition, it incorporates a ‘power good’ output to flag when the switch is enhanced. The N-channel MOSFET has a typical RDS(ON) of 16mΩ, enabling current handling capability of up to 4A. The AP22800 is designed to operate from 1.5V to 5.5V making it ideal for 1.8V, 2.5V, 3.3V, 5V voltage rails. The low quiescent supply current specification of 21μA makes it ideal for use in battery powered distribution systems where power consumption is a concern. The AP22800 is available in a standard Green U-DFN2116-8 package with an exposed PAD for improved thermal performance and is RoHS compliant.

Caratteristiche

Traduzione AI
  • 1.5V to 5.5V Input Range
  • Low Typical RDS(ON) of 16mΩ
  • Very Low Quiescent Current of 21μA
  • Adjustable Start-Up and Discharge Rate
  • Small Form Factor Package U-DFN2116-8 – Footprint of just 3.36mm²
  • Thermally Efficient
  • Low Profile
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applicazioni

Traduzione AI
  • Integrated Load Switches in Ultrabook PCs
  • Power Up/Down Sequencing in Ultrabook PCs
  • Tablets
  • SSD (Solid State Drives)
  • Consumer Electronics
  • Telecom Systems
  • Set-top Boxes
  • E-Readers