kinghelm KH-IPEX4-SMAKWE5-RG1.37-B60H
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-IPEX4-SMAKWE5-RG1.37-B60H |
| LCSC Part # | C46031933 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6cm IPEX to SMA Gen 4 Coaxial Cables (RF) |
| Datasheet | kinghelm KH-IPEX4-SMAKWE5-RG1.37-B60H |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Line Length | 6cm | |
| Voltage Rating | 300V | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | Gen 4 |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Line Length | 6cm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | Gen 4 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3376 | $ 1.34 |
| 10+ | $ 1.1058 | $ 11.06 |
| 30+ | $ 0.9786 | $ 29.36 |
| 100+ | $ 0.8354 | $ 83.54 |
| 500+ | $ 0.7726 | $ 386.30 |
| 1,000+ | $ 0.7437 | $ 743.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Line Length | 6cm | |
| Voltage Rating | 300V | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | Gen 4 |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Line Length | 6cm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Input/Output | IPEX to SMA | |
| IPEX Algebra | Gen 4 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



