DIODES ZXTP2014ZTA
| Manufacturer | |
| MPN | ZXTP2014ZTA |
| LCSC Part # | C460292 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 140V 100 3A PNP SOT-89-3 Single Bipolar Transistors RoHS |
| Datasheet | |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 2.1W | |
| Current - Collector(Ic) | 3A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 120MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 140V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 2.1W | |
| Current - Collector(Ic) | 3A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3597 | $ 0.36 |
| 10+ | $ 0.352 | $ 3.52 |
| 30+ | $ 0.3474 | $ 10.42 |
| 100+ | $ 0.3428 | $ 34.28 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 2.1W | |
| Current - Collector(Ic) | 3A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 120MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 140V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 2.1W | |
| Current - Collector(Ic) | 3A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | - |
Report an ErrorShow similar products (0) >
C460292 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



