DIODES ZLLS400TA
| Manufacturer | |
| MPN | ZLLS400TA |
| LCSC Part # | C460267 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 800mV@1.5A | |
| Reverse Leakage Current (Ir) | 10uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 12A | |
| Current - Rectified | 520mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This compact SOD323 packaged Schottky diode offers users an excellent performance combination comprising high- current operation, extremely low leakage and low- forward voltage, ensuring suitability for applications requiring efficient operation at higher temperatures (above +85℃).
Features
AI Translation
- Low Equivalent On- Resistance
- Extremely Low Leakage (10 μA @30V)
- High- Current Capability (IF = 0.52A)
- Low VF, Fast Switching Schottky
- Package Thermally Rated to +150℃
- Totally Lead- Free & Fully RoliS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
AI Translation
- DC- DC converters
- Mobile telecoms
- Charging circuits
- Motor controls
In-Stock: 3,490
3,490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3452 | $ 1.73 |
| 50+ | $ 0.2821 | $ 14.11 |
| 150+ | $ 0.255 | $ 38.25 |
| 500+ | $ 0.2213 | $ 110.65 |
| 3,000+ | $ 0.2062 | $ 618.60 |
| 6,000+ | $ 0.1972 | $ 1183.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 800mV@1.5A | |
| Reverse Leakage Current (Ir) | 10uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 12A | |
| Current - Rectified | 520mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This compact SOD323 packaged Schottky diode offers users an excellent performance combination comprising high- current operation, extremely low leakage and low- forward voltage, ensuring suitability for applications requiring efficient operation at higher temperatures (above +85℃).
Features
AI Translation
- Low Equivalent On- Resistance
- Extremely Low Leakage (10 μA @30V)
- High- Current Capability (IF = 0.52A)
- Low VF, Fast Switching Schottky
- Package Thermally Rated to +150℃
- Totally Lead- Free & Fully RoliS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
AI Translation
- DC- DC converters
- Mobile telecoms
- Charging circuits
- Motor controls
C460267 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



