DIODES MMDT2907V-7
| Manufacturer | |
| MPN | MMDT2907V-7 |
| LCSC Part # | C460233 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 600mA SOT-563 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Collector Cutoff | 10nA | |
| DC Current Gain | 100 | |
| Collector - Emitter Voltage VCEO | 60V | |
| Pd - Power Dissipation | 150mW | |
| Emitter-Base Voltage VEBO | 5V | |
| Transition frequency(fT) | 200MHz | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | PNP | |
| Number | 2 PNP | |
| Current - Collector(Ic) | 600mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVceo > -60V
- Ic = -600mA Collector Current
- Ultra-Small Surface Mount Package
- Complementary NPN Type: MMDT2222V
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
In-Stock: 865
865 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.113$ 0.0611 | $ 0.31 |
| 50+ | $ 0.0904$ 0.0489 | $ 2.45 |
| 150+ | $ 0.0791$ 0.0428 | $ 6.42 |
| 500+ | $ 0.0707$ 0.0382 | $ 19.10 |
| 3,000+ | $ 0.0639$ 0.0346 | $ 103.80 |
| 6,000+ | $ 0.0605$ 0.0327 | $ 196.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Collector Cutoff | 10nA | |
| DC Current Gain | 100 | |
| Collector - Emitter Voltage VCEO | 60V | |
| Pd - Power Dissipation | 150mW | |
| Emitter-Base Voltage VEBO | 5V | |
| Transition frequency(fT) | 200MHz | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | PNP | |
| Number | 2 PNP | |
| Current - Collector(Ic) | 600mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVceo > -60V
- Ic = -600mA Collector Current
- Ultra-Small Surface Mount Package
- Complementary NPN Type: MMDT2222V
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



