DIODES MMDT2907A-7-F
| Manufacturer | |
| MPN | MMDT2907A-7-F |
| LCSC Part # | C460232 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 600mA SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 10uA | |
| DC Current Gain | 100 | |
| Collector - Emitter Voltage VCEO | 60V | |
| Pd - Power Dissipation | 200mW | |
| Emitter-Base Voltage VEBO | 5V | |
| Transition frequency(fT) | 200MHz | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | PNP | |
| Number | 2 PNP | |
| Current - Collector(Ic) | 600mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-Small Surface Mount Package
- Epitaxial Planar Die Construction
- Ideal for Low Power Amplification and Switching
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
In-Stock: 3,920
3,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1333 | $ 0.67 |
| 50+ | $ 0.1039 | $ 5.20 |
| 150+ | $ 0.0892 | $ 13.38 |
| 500+ | $ 0.0782 | $ 39.10 |
| 3,000+ | $ 0.0694 | $ 208.20 |
| 6,000+ | $ 0.065 | $ 390.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 10uA | |
| DC Current Gain | 100 | |
| Collector - Emitter Voltage VCEO | 60V | |
| Pd - Power Dissipation | 200mW | |
| Emitter-Base Voltage VEBO | 5V | |
| Transition frequency(fT) | 200MHz | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | PNP | |
| Number | 2 PNP | |
| Current - Collector(Ic) | 600mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-Small Surface Mount Package
- Epitaxial Planar Die Construction
- Ideal for Low Power Amplification and Switching
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



