LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
80% OFF
DIODES MMDT2222V-7 product image
  • MMDT2222V-7 thumbnail 1
  • MMDT2222V-7 thumbnail 2
  • MMDT2222V-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES MMDT2222V-7RoHS

Manufacturer
MPN
MMDT2222V-7
LCSC Part #
C460231
Packaging
SOT-563
Customer #
Key Attributes
TRANS NPN 40V 600mA SOT-563
Datasheetpdf iconDIODES MMDT2222V-7
In-Stock: 455
455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.196$ 0.0392$ 0.20
50+$ 0.156$ 0.0312$ 1.56
150+$ 0.1389$ 0.0278$ 4.17
500+$ 0.1174$ 0.0235$ 11.75
3,000+$ 0.1079$ 0.0216$ 64.80
6,000+$ 0.1022$ 0.0205$ 123.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerDIODES
PackagingSOT-563
Current - Collector Cutoff10nA
DC Current Gain100
Collector - Emitter Voltage VCEO40V
Pd - Power Dissipation150mW
Emitter-Base Voltage VEBO6V
Transition frequency(fT)300MHz
Vce Saturation(VCE(sat))300mV
typeNPN
Number2 NPN
Current - Collector(Ic)600mA
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • BVCEO > 40V
  • Epitaxial Planar Die Construction
  • Ideal for Medium Power Amplification and Switching
  • Ultra-Small Surface Mount Package
  • Complementary PNP Type: MMDT2907V
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • Case: SOT563
  • Case Material: Molded Plastic, “Green” Molding Compound; UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Finish – Matte Tin Finish. Solderable per MIL-STD202, Method 208