DIODES MMBT4403T-7-F
| Manufacturer | |
| MPN | MMBT4403T-7-F |
| LCSC Part # | C460229 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | SURFACE-MOUNT PRECISION ZENER DIODE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Tolerance | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | - | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 300mW power dissipation on FR-4 PCB
- Very tight tolerance on Zener voltage (Vz)
- Ideal for automated assembly processes
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free "green" devices
- DDZX5V6AQ - DDZX12CQ for automotive applications requiring specific change control; these devices are AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
In-Stock: 2,850
2,850 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0703 | $ 0.70 |
| 100+ | $ 0.0563 | $ 5.63 |
| 300+ | $ 0.0493 | $ 14.79 |
| 3,000+ | $ 0.044 | $ 132.00 |
| 6,000+ | $ 0.0398 | $ 238.80 |
| 9,000+ | $ 0.0376 | $ 338.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Tolerance | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | - | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 300mW power dissipation on FR-4 PCB
- Very tight tolerance on Zener voltage (Vz)
- Ideal for automated assembly processes
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free "green" devices
- DDZX5V6AQ - DDZX12CQ for automotive applications requiring specific change control; these devices are AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

