LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FZT689BTA product image
  • FZT689BTA thumbnail 1
  • FZT689BTA thumbnail 2
  • FZT689BTA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES FZT689BTARoHS

Manufacturer
MPN
FZT689BTA
LCSC Part #
C460218
Packaging
SOT-223
Customer #
Key Attributes
TRANS NPN 20V 3A SOT-223
Datasheetpdf iconDIODES FZT689BTA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-223
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO20V
Emitter-Base Voltage VEBO7V
DC Current Gain400
Pd - Power Dissipation1.6W
Number1 NPN
typeNPN
Current - Collector(Ic)3A
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))500mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • BVCEO > 20 V
  • BVCBO > 20V
  • IC = 3.0 A High Continuous Current
  • hFE > 400 @ 2A and Low Saturation Voltage
  • VCE(sat) < 450 mV at 3A
  • Complementary PNP Type: DIODES™ FZT789B
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. "Green" Device

Applications

AI Translation
  • Darlington replacements
  • Flash gun convertors and battery powered circuits
In-Stock: 945
945 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7178$ 0.72
10+$ 0.5755$ 5.76
30+$ 0.5157$ 15.47
100+$ 0.4398$ 43.98
500+$ 0.4058$ 202.90
1,000+$ 0.3864$ 386.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$