DIODES FMMTL718TA
| Manufacturer | |
| MPN | FMMTL718TA |
| LCSC Part # | C460215 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 20V 1A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 10nA | |
| Transition frequency(fT) | 265MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 1A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 320mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 10nA | |
| Transition frequency(fT) | 265MHz | |
| Collector - Emitter Voltage VCEO | 20V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 1A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 320mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > -20V
- lC = -1A Continuous Collector Current
- lCM = -2A Peak Pulse Current
- Low Saturation Voltage VCE(sat) < -320mV
- hFE characterised up to -1.5A for high current gain hold-up
- 500mW power dissipation
- Complementary part number FMMTL618
- Lead Free, RoHS Compliant
- Halogen and Antimony Free "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- MOSFET Gate Driving
- DC-DC Converters
- Charging circuit
- Power switches
In-Stock: 2,895
2,895 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1419 | $ 0.71 |
| 50+ | $ 0.1251 | $ 6.26 |
| 150+ | $ 0.118 | $ 17.70 |
| 500+ | $ 0.109 | $ 54.50 |
| 3,000+ | $ 0.105 | $ 315.00 |
| 6,000+ | $ 0.1026 | $ 615.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 10nA | |
| Transition frequency(fT) | 265MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 1A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 320mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 10nA | |
| Transition frequency(fT) | 265MHz | |
| Collector - Emitter Voltage VCEO | 20V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 1A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 320mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > -20V
- lC = -1A Continuous Collector Current
- lCM = -2A Peak Pulse Current
- Low Saturation Voltage VCE(sat) < -320mV
- hFE characterised up to -1.5A for high current gain hold-up
- 500mW power dissipation
- Complementary part number FMMTL618
- Lead Free, RoHS Compliant
- Halogen and Antimony Free "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- MOSFET Gate Driving
- DC-DC Converters
- Charging circuit
- Power switches
C460215 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



