LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DCX124EU-7-F product image
  • DCX124EU-7-F thumbnail 1
  • DCX124EU-7-F thumbnail 2
  • DCX124EU-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DCX124EU-7-FRoHS

Manufacturer
MPN
DCX124EU-7-F
LCSC Part #
C460190
Packaging
SOT-363
Customer #
Key Attributes
TRANS PREBIAS 50V SOT-363
Datasheetpdf iconDIODES DCX124EU-7-F
In-Stock: 4,200
4,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.059$ 0.59
100+$ 0.046$ 4.60
300+$ 0.0395$ 11.85
3,000+$ 0.0346$ 103.80
6,000+$ 0.0307$ 184.20
9,000+$ 0.0288$ 259.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased
ManufacturerDIODES
PackagingSOT-363
Current - Collector Cutoff0.5uA
Transition frequency(fT)250MHz
Emitter-Base Voltage VEBO5V
DC Current Gain100
Vce Saturation(VCE(sat))-
Output Voltage(VO(on))300mV
Input Resistor22kΩ
Resistor Ratio1
Pd - Power Dissipation200mW
Voltage - Input(Max)(VI(off))500mV
Input Voltage (VI(on)@Ic,Vce)1.9V
Current - Collector(Ic)30mA
Collector - Emitter Voltage VCEO50V
typeNPN+PNP
Number1 NPN Pre-Biased, 1 PNP Pre-Biased
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Supply voltage V₀ = 50V
  • Bias resistor range
  • Surface mount package for automated assembly
  • Fully lead-free and fully RoHS compliant
  • Halogen and antimony free, "Green" device
  • DCX (XXXX) UQs for automotive applications requiring specific change control; these parts are AEC-Q101 qualified, PPAP capable, and manufactured in an IATF 16949 certified facility.