LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BC847BLP-7 product image
  • BC847BLP-7 thumbnail 1
  • BC847BLP-7 thumbnail 2
  • BC847BLP-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BC847BLP-7RoHS

Manufacturer
MPN
BC847BLP-7
LCSC Part #
C460177
Packaging
DFN-3(1x0.6)
Customer #
Key Attributes
TRANS NPN 45V 100mA DFN-3(1x0.6)
Datasheetpdf iconDIODES BC847BLP-7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0968$ 0.48
50+$ 0.0791$ 3.96
150+$ 0.0703$ 10.55
500+$ 0.0637$ 31.85
3,000+$ 0.0562$ 168.60
6,000+$ 0.0536$ 321.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingDFN-3(1x0.6)
Current - Collector Cutoff15nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO6V
DC Current Gain200
Pd - Power Dissipation1W
Current - Collector(Ic)100mA
typeNPN
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))80mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • BVCEO > 45V
  • IC = 100mA High Collector Current
  • PD = 1000 mW Power Dissipation
  • 0.60 mm² Package Footprint, 13 Times Smaller Than SOT23
  • 0.5mm Height Package Minimizing Off-Board Profile
  • Complementary PNP Type: BC857BLP
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • This part is qualified to JEDEC standards (as references in AEC-Q) for High Reliability