DIODES AP2822GKBTR-G1
| Manufacturer | |
| Mfr. Part # | AP2822GKBTR-G1 |
| LCSC Part # | C460157 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 0.5A to 2.0A High-Side Power Distribution Switches |
| Description | SOT-23-5 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | DIODES | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
27,901 
27,901
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0509 | $ 0.05 |
10+ | $ 0.0418 | $ 0.42 |
30+ | $ 0.0372 | $ 1.12 |
100+ | $ 0.0338 | $ 3.38 |
500+ | $ 0.0311 | $ 15.55 |
1,000+ | $ 0.0297 | $ 29.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$