DIODES ZXTP722MATA
| Manufacturer | |
| MPN | ZXTP722MATA |
| LCSC Part # | C460153 |
| Packaging | DFN-3(2x2) |
| Customer # | |
| Key Attributes | 70V 10 1 PNP PNP 2.5A DFN-3(2x2) Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | DFN-3(2x2) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 70V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 10 | |
| Pd - Power Dissipation | - | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 2.5A | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 175mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 421
421 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7611 | $ 0.76 |
| 10+ | $ 0.6426 | $ 6.43 |
| 30+ | $ 0.5826 | $ 17.48 |
| 100+ | $ 0.5242 | $ 52.42 |
| 500+ | $ 0.4885 | $ 244.25 |
| 1,000+ | $ 0.469 | $ 469.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | DFN-3(2x2) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 70V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 10 | |
| Pd - Power Dissipation | - | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 2.5A | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 175mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



