LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZXTN07045EFFTA product image
  • ZXTN07045EFFTA thumbnail 1
  • ZXTN07045EFFTA thumbnail 2
  • ZXTN07045EFFTA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES ZXTN07045EFFTA

Manufacturer
MPN
ZXTN07045EFFTA
LCSC Part #
C460133
Packaging
SOT-23F
Customer #
Key Attributes
TRANS NPN 45V 4A SOT-23F
DatasheetDIODES ZXTN07045EFFTA
RoHS Compliance5 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,552
2,552 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5736$ 0.57
10+$ 0.4737$ 4.74
30+$ 0.4311$ 12.93
100+$ 0.3786$ 37.86
500+$ 0.3557$ 177.85
1,000+$ 0.3409$ 340.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-23F
Operating Temperature-55℃~+150℃
Current - Collector Cutoff50nA
Transition frequency(fT)190MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO7V
DC Current Gain400
Pd - Power Dissipation1.5W
Current - Collector(Ic)4A
ConfigurationStandalone
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))80mV

Introduction

AI Translation

This low voltage NPN transistor has been designed for applications requiring high gain and very low saturation voltage. The SOT23F package is pin compatible with the industry standard SOT23 footprint but offers lower profile and higher dissipation for applications where power density is of utmost importance.

Features

AI Translation
  • BVCEO > 45V
  • lC = 4A Continuous Collector Current
  • Low Saturation Voltage VCE(sat) < 80mV @ 1A
  • RCE(sat) = 50mΩ hFE Characterised up to 4A
  • High hFE Min 400 @ 1A
  • 1.5W Power Dissipation
  • Complementary PNP Type: ZXTP07040DFF
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC - Q101 Standards for High Reliability
  • Case: SOT23F
  • Case Material: Molded Plastic. “Green” Molding Compound UL Flammability Classification Rating 94V - 0
  • Moisture Sensitivity: Level 1 per J - STD - 020
  • Terminals: Finish - Matte Tin Plated Leads, Solderable per MIL - STD - 202, Method 208

Applications

AI Translation
  • Boost Converters
  • MOSFET and IGBT Gate Drivers
  • Lamp and Relay Driver
  • Motor Drive
  • Siren Driver

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ZXTN25050DFHTADIODESSOT-23347$ 0.6895
PBSS4041NT,215NexperiaSOT-236$ 0.7925
PBSS4041NT-QRNexperiaTO-236AB0$ 0.372