LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES LMV393M8-13 product image
  • LMV393M8-13 thumbnail 1
  • LMV393M8-13 thumbnail 2
  • LMV393M8-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES LMV393M8-13RoHS

Manufacturer
MPN
LMV393M8-13
LCSC Part #
C460091
Packaging
MSOP-8
Customer #
Key Attributes
General Purpose Low Voltage Comparator
Datasheetpdf iconDIODES LMV393M8-13
In-Stock: 520
520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3015$ 1.51
50+$ 0.2417$ 12.09
150+$ 0.2161$ 32.42
500+$ 0.1841$ 92.05
2,500+$ 0.1699$ 424.75
5,000+$ 0.1613$ 806.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerDIODES
PackagingMSOP-8
Output TypeOpen Collector
Quiescent Current100uA
Output ModeCMOS;TTL
Propagation Delay Time350ns
Operating Temperature-40℃~+125℃
Features-
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage1.7mV
Ib - Input Bias Current10nA
Maximum Power Supply Range (Vdd-Vss)5.5V
Number of Channels2
Input Offset Voltage Drift(Vos TC)5uV/℃
Input Offset Current(Ios)2nA
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV331/LMV393 series are low-voltage, (2.7V to 5.5V) single and dual comparators, which are designed to effectively reduce cost and space at low-voltage levels. These devices offer specifications that meet or exceed the familiar LM331/LM393 devices operating with a lower supply voltage and consuming a far lower supply current. The LMV331 is available in 5-Pin SOT353/SOT25 packages that reduce space on PC boards and portable electronic devices. LMV393 is available in industry standard SOP-8 and MSOP-8 packages. LMV331/LMV393 are low-voltage single/dual general- purpose comparators. They have a single supply operating voltage range from 2.7V to 5.5V; the common mode input voltage range extends from -0.1V below the negative supply to within 0.8V of the positive supply. The LMV331/393 series is built using the BiCMOS process with bipolar input and output stages for improved noise performance. It is a costeffective solution for portable consumer products where space, low voltage, low power and price are the primary specification in circuit design.

Features

AI Translation
  • Guaranteed 2.7V and 5.5V performance
  • Operating temperature range (-40°C to +125°C)
  • Low supply current 40μA/Comparator Typ
  • Input Common Mode Voltage Range includes ground
  • Open Collector Output for Maximums Flexibility
  • SOT353, SOT25, MSOP-8, SO-8: Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Mobile Communications
  • Battery Powered Devices
  • Notebooks and PDA’s
  • General Purpose Low-Voltage Applications
  • General Purpose Portable Devices