DIODES DMP3036SFV-13
| Manufacturer | |
| MPN | DMP3036SFV-13 |
| LCSC Part # | C460054 |
| Packaging | PowerDI3333-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 30A PowerDI3333-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 226pF | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 2.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 168pF | |
| RDS(on) | 20mΩ@10V;29mΩ@5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.931nF | |
| Gate Charge(Qg) | 8.8nC@5V;16.5nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low R<sub>DS(ON)</sub> — minimizes conduction losses
- Compact, thermally efficient package for higher-density end products
- Occupies only 33% of the board area of an SO-8 package, enabling smaller end products
- Fully lead-free, fully RoHS compliant
- Halogen- and antimony-free, "green" device
Applications
AI Translation
- Load Switch
- Power Management Function
In-Stock: 168
168 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2202 | $ 0.22 |
| 10+ | $ 0.2154 | $ 2.15 |
| 30+ | $ 0.2122 | $ 6.37 |
| 100+ | $ 0.2091 | $ 20.91 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 226pF | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 2.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 168pF | |
| RDS(on) | 20mΩ@10V;29mΩ@5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.931nF | |
| Gate Charge(Qg) | 8.8nC@5V;16.5nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low R<sub>DS(ON)</sub> — minimizes conduction losses
- Compact, thermally efficient package for higher-density end products
- Occupies only 33% of the board area of an SO-8 package, enabling smaller end products
- Fully lead-free, fully RoHS compliant
- Halogen- and antimony-free, "green" device
Applications
AI Translation
- Load Switch
- Power Management Function
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



