DIODES DCX114TU-7-F
| Manufacturer | |
| MPN | DCX114TU-7-F |
| LCSC Part # | C460019 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 100 200mW 100mA 50V SOT-363 Bipolar Transistor Arrays, Pre-Biased RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | - | |
| Number | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | - |
| Type | Description | |
|---|---|---|
| Input Resistor | 10kΩ | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | - | |
| Number | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Supply voltage V₀ = 50V
- Bias resistor range
- Surface mount package for automated assembly
- Fully lead-free and fully RoHS compliant
- Halogen and antimony free, "Green" device
- DCX (XXXX) UQs for automotive applications requiring specific change control; these parts are AEC-Q101 qualified, PPAP capable, and manufactured in an IATF 16949 certified facility.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.043 | $ 0.04 |
| 10+ | $ 0.0421 | $ 0.42 |
| 30+ | $ 0.0416 | $ 1.25 |
| 100+ | $ 0.041 | $ 4.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | - | |
| Number | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | - |
| Type | Description | |
|---|---|---|
| Input Resistor | 10kΩ | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | - | |
| Number | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Supply voltage V₀ = 50V
- Bias resistor range
- Surface mount package for automated assembly
- Fully lead-free and fully RoHS compliant
- Halogen and antimony free, "Green" device
- DCX (XXXX) UQs for automotive applications requiring specific change control; these parts are AEC-Q101 qualified, PPAP capable, and manufactured in an IATF 16949 certified facility.
C460019 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



