DIODES BSS84DWQ-7
| Manufacturer | |
| Mfr. Part # | BSS84DWQ-7 |
| LCSC Part # | C460014 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET P-CH 50V 130mA SOT-363 |
| Description | P-Channel 50V 130mA 300mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,000
7,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.111 $ 0.0467 | $ 0.23 |
50+ | $ 0.0979 $ 0.0412 | $ 2.06 |
150+ | $ 0.0923 $ 0.0388 | $ 5.82 |
500+ | $ 0.0853 $ 0.0359 | $ 17.95 |
3,000+ | $ 0.0821 $ 0.0345 | $ 103.50 |
6,000+ | $ 0.0803 $ 0.0338 | $ 202.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$