DIODES BCP54TA
| Manufacturer | |
| Mfr. Part # | BCP54TA |
| LCSC Part # | C460001 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 1A SOT-223 |
| Description | Bipolar (BJT) Transistor NPN 45V 1A 150MHz 2W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
415
415
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.174 | $ 0.87 |
50+ | $ 0.1404 | $ 7.02 |
150+ | $ 0.126 | $ 18.90 |
1,000+ | $ 0.1041 | $ 104.10 |
2,000+ | $ 0.0961 | $ 192.20 |
5,000+ | $ 0.0913 | $ 456.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$