Infineon IRF1404STRLPBF
| Manufacturer | |
| Mfr. Part # | IRF1404STRLPBF |
| LCSC Part # | C459939 |
| Package | D2PAK |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 162A D2PAK |
| Description | 40V 162A 200W 4mΩ@10V,95A One N-channel D2PAK Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6315 | $ 3.63 |
10+ | $ 3.1019 | $ 31.02 |
30+ | $ 2.7881 | $ 83.64 |
100+ | $ 2.4698 | $ 246.98 |
500+ | $ 2.3234 | $ 1161.70 |
800+ | $ 2.257 | $ 1805.60 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$