LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADP196ACBZ-R7 product image
  • ADP196ACBZ-R7 thumbnail 1
  • ADP196ACBZ-R7 thumbnail 2
  • ADP196ACBZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADP196ACBZ-R7RoHS

Manufacturer
MPN
ADP196ACBZ-R7
LCSC Part #
C459925
Packaging
WLCSP-6(1x1.4)
Customer #
Key Attributes
5V, 3A high-end power switch
Datasheetpdf iconADI ADP196ACBZ-R7
In-Stock: 2,355
2,355 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1198$ 1.12
10+$ 0.9215$ 9.22
30+$ 0.8224$ 24.67
100+$ 0.7249$ 72.49
500+$ 0.6095$ 304.75
1,000+$ 0.5786$ 578.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerADI
PackagingWLCSP-6(1x1.4)
Operating Temperature-40℃~+105℃
FeaturesOvercurrent Protection;Over temperature protection;Output discharge function;Integrated charge pump;Soft-start
number of channels1
Control Input LogicActive High
Maximum Continuous Current3A
RDS(on)10mΩ
Operating Voltage1.8V~5.5V
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADP196 is a high-side load switch powered by a 1.8 V to 5.5 V supply. This load switch provides power domain isolation, helping to extend battery life. It integrates a low on-resistance N-channel MOSFET supporting continuous currents above 3 A with minimal power dissipation. Additionally, RDSON remains constant regardless of VIN voltage. With a low quiescent current of 25 μA and ultralow shutdown current, the ADP196 is ideal for battery-powered portable devices. The built-in enable logic level translator makes the ADP196 compatible with a wide range of processors and GPIO controllers. If the junction temperature exceeds 125°C, the overtemperature protection circuit activates to protect both the ADP196 and downstream circuitry from damage. Overcurrent protection is provided through a constant current limit. The ADP196-01 integrates an internal fast output discharge circuit to discharge the output capacitor when the output is disabled. The ADP196 is available in a WLCSP package with an extremely small PCB footprint of less than 1.5 mm² and a height of only 0.60 mm. The ADP196 is offered in an ultracompact 1.0 mm × 1.5 mm, 0.5 mm pitch, 6-lead WLCSP package and a 2.0 mm × 2.0 mm × 0.55 mm, 0.65 mm pitch, 6-lead LFCSP package.

Features

AI Translation
  • Low RDSₒₙ: 10 mΩ (WLCSP) or 27 mΩ (LFCSP)
  • Wide input voltage range: 1.8 V to 5.5 V
  • Quick output discharge (QOD) circuit (ADP196-01)
  • Continuous operating current: 3 A (70°C)
  • 1.2 V logic-compatible enable input
  • Low quiescent current: 25 μA (V₁ₙ = 1.8 V)
  • Low quiescent current: 40 μA (V₁ₙ = 5.5 V)
  • Overtemperature and overcurrent protection
  • Ultralow shutdown current: < 1 μA
  • Ultrasmall 1.0 mm × 1.5 mm, 0.5 mm pitch, 6-lead WLCSP
  • Small 2.0 mm × 2.0 mm × 0.55 mm, 0.65 mm pitch, 6-lead LFCSP

Applications

AI Translation
  • Mobile phones
  • Digital cameras and audio equipment
  • Portable and battery-powered devices