JSCJ BD237
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | BD237 |
| LCSC Part # | C45991 |
| Package | TO-126F-3 |
| Customer # | |
| Key Attributes | TRANS NPN 80V 2A TO-126F-3 |
| Description | Bipolar (BJT) Transistor NPN 80V 2A 3MHz 25W Through Hole TO-126F-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-126F-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
1,460
1,460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1121 | $ 0.56 |
50+ | $ 0.0903 | $ 4.52 |
200+ | $ 0.0794 | $ 15.88 |
400+ | $ 0.0712 | $ 28.48 |
2,400+ | $ 0.0646 | $ 155.04 |
5,000+ | $ 0.0614 | $ 307.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$