ADI LT1931ES5#TRPBF
| Manufacturer | |
| Mfr. Part # | LT1931ES5#TRPBF |
| LCSC Part # | C459870 |
| Package | TSOT-23-5 |
| Customer # | |
| Key Attributes | 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT |
| Description | 1.2MHz -34V~-1.255V 1A TSOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | TSOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,639
1,639
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.5471 | $ 3.55 |
10+ | $ 3.3878 | $ 33.88 |
30+ | $ 3.2923 | $ 98.77 |
100+ | $ 2.9055 | $ 290.55 |
500+ | $ 2.8609 | $ 1430.45 |
1,000+ | $ 2.8418 | $ 2841.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$