ZE ZEYTPI.0730.6R8M
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZEYTPI.0730.6R8M |
| LCSC Part # | C45986891 |
| Package | SMD,7x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 5.1A 44.3mΩ SMD,7x6.6mm |
| Description | 6.8uH Molded Inductor 7A SMD,7x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | SMD,7x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.043 | $ 0.22 |
50+ | $ 0.042 | $ 2.10 |
150+ | $ 0.0413 | $ 6.20 |
500+ | $ 0.0406 | $ 20.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$