ZE ZEHP0530-3R3-M
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZEHP0530-3R3-M |
| LCSC Part # | C45986814 |
| Package | SMD,5.4x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 5.5A 35mΩ SMD,5.4x5.2mm |
| Description | 3.3uH Molded Inductor 6A SMD,5.4x5.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | SMD,5.4x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0505 | $ 0.25 |
50+ | $ 0.0493 | $ 2.47 |
150+ | $ 0.0485 | $ 7.28 |
500+ | $ 0.0477 | $ 23.85 |
Standard Packaging 2000/Full
Reel | ||