DIODES BC847BVN-7
| Manufacturer | |
| MPN | BC847BVN-7 |
| LCSC Part # | C459863 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 45V 100mA SOT-563 |
| Datasheet | DIODES BC847BVN-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 150mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 300MHz | |
| Vce Saturation(VCE(sat)) | 90mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 150mW | |
| Collector - Emitter Voltage VCEO | 45V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 300MHz | |
| Vce Saturation(VCE(sat)) | 90mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial Die Construction
- Two Internally Isolated NPN/PNP Transistors in One Package
- Ultra-Small Surface Mount Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen- and Antimony-Free. "Green" Device
- An Automotive-Compliant Part Is Available Under Separate Datasheet (BC847BVNQ)
In-Stock: 575
575 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.209 | $ 1.05 |
| 50+ | $ 0.1713 | $ 8.57 |
| 150+ | $ 0.1551 | $ 23.27 |
| 500+ | $ 0.1349 | $ 67.45 |
| 3,000+ | $ 0.1215 | $ 364.50 |
| 6,000+ | $ 0.1161 | $ 696.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 150mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 300MHz | |
| Vce Saturation(VCE(sat)) | 90mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 150mW | |
| Collector - Emitter Voltage VCEO | 45V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 300MHz | |
| Vce Saturation(VCE(sat)) | 90mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial Die Construction
- Two Internally Isolated NPN/PNP Transistors in One Package
- Ultra-Small Surface Mount Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen- and Antimony-Free. "Green" Device
- An Automotive-Compliant Part Is Available Under Separate Datasheet (BC847BVNQ)
C459863 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BC847BVN | JSCJ | SOT-563 | 1,730 | $ 0.0758 | ||
| BC847BV | TECH PUBLIC | SOT-563 | 3,000 | $ 0.0768 | ||
| BC847BVN | TECH PUBLIC | SOT-563 | 3,000 | $ 0.0768 | ||
| BC847BVN,115 | Nexperia | SOT-666-6 | 1,785 | $ 0.2182 | ||
| BC847BVNQ-7 | DIODES | SOT-563 | 0 | $ 0.2435 | ||
| BC847BPDXV6T1G | onsemi | SOT-563 | 0 | $ 0.1707 | ||
| PEMF21,115 | Nexperia | SOT-666 | 0 | $ 0.4538 |



