LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
73% OFF
DIODES BAV99BRV-7 product image
  • BAV99BRV-7 thumbnail 1
  • BAV99BRV-7 thumbnail 2
  • BAV99BRV-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BAV99BRV-7RoHS

Manufacturer
MPN
BAV99BRV-7
LCSC Part #
C459854
Packaging
SOT-563
Customer #
Key Attributes
DIODE ARR GP 75V 215mA SOT-563
Datasheetpdf iconDIODES BAV99BRV-7
In-Stock: 955
955 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1173$ 0.0317$ 0.16
50+$ 0.0939$ 0.0254$ 1.27
150+$ 0.0822$ 0.0222$ 3.33
500+$ 0.0734$ 0.0199$ 9.95
3,000+$ 0.0663$ 0.0179$ 53.70
6,000+$ 0.0628$ 0.0170$ 102.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerDIODES
PackagingSOT-563
Reverse Leakage Current (Ir)2.5uA
Diode Configuration2 Pair Series Connection
Pd - Power Dissipation350mW
Reverse Recovery Time (trr)4ns
Voltage - DC Reverse(Vr)75V
Operating Junction Temperature Range-65℃~+150℃@(Tj)
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified215mA
Voltage - Forward(Vf@If)1.25V@150mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching speed
  • Low forward voltage: 0.715V max at 1mA
  • Fast reverse recovery: 4ns max
  • Low capacitance: 1.5pF max
  • Ultra-small SMT package
  • High thermal efficiency copper alloy leadframe for high power dissipation
  • Two "BAV99" circuits in one package
  • Fully lead-free and fully RoHS compliant
  • Halogen and antimony free, "Green" device