DIODES BAV19W-7-F
| Manufacturer | |
| Mfr. Part # | BAV19W-7-F |
| LCSC Part # | C459848 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE GP 100V 200mA SOD-123 |
| Description | Diode Independent 100V 200mA Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,070 
4,070
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0432 | $ 0.43 |
100+ | $ 0.0339 | $ 3.39 |
300+ | $ 0.0293 | $ 8.79 |
3,000+ | $ 0.0247 | $ 74.10 |
6,000+ | $ 0.0219 | $ 131.40 |
9,000+ | $ 0.0206 | $ 185.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$