DIODES BAV199Q-7-F
| Manufacturer | |
| Mfr. Part # | BAV199Q-7-F |
| LCSC Part # | C459847 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR STANDARD 85V 160mA SOT-23 |
| Description | Diode Array 1 Pair Series Connection 85V 160mA Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.043 | $ 0.43 |
100+ | $ 0.0348 | $ 3.48 |
300+ | $ 0.0307 | $ 9.21 |
3,000+ | $ 0.0277 | $ 83.10 |
6,000+ | $ 0.0252 | $ 151.20 |
9,000+ | $ 0.024 | $ 216.00 |
Standard Packaging 3000/Full
Reel | ||