ADI AD5640CRMZ-1
| Manufacturer | |
| Mfr. Part # | AD5640CRMZ-1 |
| LCSC Part # | C459710 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | Single, nanoDAC with On-Chip Reference |
| Description | 10us 30MHz 2.7V~5.5V 4LSB 14 MSOP-8 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 16.1234 | $ 16.12 |
10+ | $ 14.4729 | $ 144.73 |
Standard Packaging 50/Full
Tube | ||