ADI ADP1763ACPZ-R7
| Manufacturer | |
| Mfr. Part # | ADP1763ACPZ-R7 |
| LCSC Part # | C459708 |
| Package | LFCSP-16-EP(3x3) |
| Customer # | |
| Key Attributes | ADJ Input 1.98V Output 0.5V~1.5V 3A |
| Description | 59dB@(10kHz) Positive LFCSP-16-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Package | LFCSP-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,431 
1,431
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8507 | $ 2.85 |
10+ | $ 2.427 | $ 24.27 |
30+ | $ 2.1757 | $ 65.27 |
100+ | $ 1.9227 | $ 192.27 |
500+ | $ 1.8048 | $ 902.40 |
1,500+ | $ 1.752 | $ 2628.00 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$