LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
Nexperia PESD5V0F1BL,315 product image
  • PESD5V0F1BL,315 thumbnail 1
  • PESD5V0F1BL,315 thumbnail 2
  • PESD5V0F1BL,315 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia PESD5V0F1BL,315RoHS

Manufacturer
MPN
PESD5V0F1BL,315
LCSC Part #
C45961
Packaging
DFN1006-2
Customer #
Key Attributes
ESD DIODE 5.5VWM 15VC DFN1006-2
Datasheetpdf iconNexperia PESD5V0F1BL,315
In-Stock: 20,375
20,375 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1126$ 0.1115$ 0.56
50+$ 0.0894$ 0.0886$ 4.43
150+$ 0.0778$ 0.0771$ 11.57
500+$ 0.0691$ 0.0685$ 34.25
2,500+$ 0.0621$ 0.0615$ 153.75
5,000+$ 0.0578$ 0.0573$ 286.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingDFN1006-2
Clamping Voltage15V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)2.5A
Peak Pulse Power Dissipation (Ppp)-
Number of Channels1
Voltage - Breakdown6V
typeESD
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Femtofarad bidirectional ElectroStatic Discharge (ESD) protection diode in a leadless ultra small SOD882 Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients. The combination of extremely low capacitance, high ESD maximum rating and ultra small package makes the device ideal for high-speed data line protection and antenna protection applications.

Features

AI Translation
  • Bidirectional ESD protection of one line
  • Femtofarad capacitance: Cd = 400 fF
  • Low ESD clamping voltage: 30 V at 30 ns and ± 8 kV
  • Very low leakage current: |IRM| < 1 nA
  • ESD protection up to 10 kV
  • IEC 61000-4-2; level 4 (ESD)

Applications

AI Translation
  • 10/100/1000 Mbit/s Ethernet
  • Portable electronics
  • FireWire
  • Communication systems
  • High-speed data lines
  • Computers and peripherals
  • Subscriber Identity Module (SIM) card protection
  • Audio and video equipment
  • Cellular handsets and accessories
  • Antenna protection