DIODES DMG3415UQ-7
| Manufacturer | |
| MPN | DMG3415UQ-7 |
| LCSC Part # | C459537 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4.9A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 104pF | |
| Current - Continuous Drain(Id) | 4.9A | |
| Gate Threshold Voltage (Vgs(th)) | 550mV | |
| Pd - Power Dissipation | 900mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 31mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 294pF | |
| Gate Charge(Qg) | 9.1nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 104pF | |
| Current - Continuous Drain(Id) | 4.9A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 550mV | |
| Pd - Power Dissipation | 900mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 31mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 294pF | |
| Gate Charge(Qg) | 9.1nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD protection up to 3kV
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- AEC-Q101 qualified for high reliability
Applications
AI Translation
- DC-DC Converter - Power Management Function
In-Stock: 245
245 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2708 | $ 1.35 |
| 50+ | $ 0.2119 | $ 10.60 |
| 150+ | $ 0.1867 | $ 28.01 |
| 500+ | $ 0.1552 | $ 77.60 |
| 3,000+ | $ 0.1412 | $ 423.60 |
| 6,000+ | $ 0.1327 | $ 796.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 104pF | |
| Current - Continuous Drain(Id) | 4.9A | |
| Gate Threshold Voltage (Vgs(th)) | 550mV | |
| Pd - Power Dissipation | 900mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 31mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 294pF | |
| Gate Charge(Qg) | 9.1nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 104pF | |
| Current - Continuous Drain(Id) | 4.9A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 550mV | |
| Pd - Power Dissipation | 900mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 31mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 294pF | |
| Gate Charge(Qg) | 9.1nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD protection up to 3kV
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- AEC-Q101 qualified for high reliability
Applications
AI Translation
- DC-DC Converter - Power Management Function
C459537 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



