Bencent BV12C
| Manufacturer | BencentAsian Brands |
| MPN | BV12C |
| LCSC Part # | C459519 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 12VWM 19VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Bencent | |
| Packaging | SOD-323 | |
| Clamping Voltage | 19V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 13.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IEC 61000-4-2(ESD) ±30KV(air), ±30KV(contact)
- 150Watts peak pulse power (tp = 8/20μS)
- Ultra low capacitance: 1.5pF maximum
- Low clamping voltage
- Moisture sensitivity level:Level 1
- Weight 5.0 mg
- Small package: SOD323
Applications
AI Translation
- xDSL
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2236 | $ 1.12 |
| 50+ | $ 0.1719 | $ 8.60 |
| 150+ | $ 0.1498 | $ 22.47 |
| 500+ | $ 0.1222 | $ 61.10 |
| 3,000+ | $ 0.1099 | $ 329.70 |
| 6,000+ | $ 0.1025 | $ 615.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Bencent | |
| Packaging | SOD-323 | |
| Clamping Voltage | 19V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 13.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IEC 61000-4-2(ESD) ±30KV(air), ±30KV(contact)
- 150Watts peak pulse power (tp = 8/20μS)
- Ultra low capacitance: 1.5pF maximum
- Low clamping voltage
- Moisture sensitivity level:Level 1
- Weight 5.0 mg
- Small package: SOD323
Applications
AI Translation
- xDSL
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



