LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HCPL-M601-500E product image
  • HCPL-M601-500E thumbnail 1
  • HCPL-M601-500E thumbnail 2
  • HCPL-M601-500E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HCPL-M601-500E

Manufacturer
MPN
HCPL-M601-500E
LCSC Part #
C45920
Packaging
SOP-5
Customer #
Key Attributes
DC Input 1 Channel Isolation Voltage (rms): 3750V
DatasheetBroadcom HCPL-M601-500E
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10,543
10,543 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.885$ 0.89
10+$ 0.7162$ 7.16
30+$ 0.631$ 18.93
100+$ 0.5474$ 54.74
500+$ 0.4425$ 221.25
1,500+$ 0.4163$ 624.45
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerBroadcom
PackagingSOP-5
Load Voltage-
Power Dissipation85mW
Output Current50mA
Low Level Delay Time75ns
High Level Delay Time75ns
FeaturesOpen-collector output
Reverse Voltage5V
Current transfer ratio-
Voltage - Forward(Vf)1.5V
Voltage - Supply4.5V~5.5V
Forward Current(If)20mA
Operating Temperature-40℃~+85℃
CMTI(kV/us)5kV/us
Number of Channels1
Input threshold current15mA
Isolation Voltage(Vrms)3.75kV
Input TypeDC