Infineon BSC160N15NS5
| Manufacturer | |
| MPN | BSC160N15NS5 |
| LCSC Part # | C459172 |
| Packaging | TDSON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 56A TDSON-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 56A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Pd - Power Dissipation | 96W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.82nF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-channel, normal level
- Excellent gate charge x RDS(on) product (FOM)
- Very low on-resistance RDS(on)
- Very low reverse recovery charge (Qrr)
- 150 °C operating temperature
- Pb-free lead plating; RoHS compliant
- Qualified according to JEDEC for target application
- Ideal for high-frequency switching and synchronous rectification
In-Stock: 1,023
1,023 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3647 | $ 1.36 |
| 10+ | $ 1.16 | $ 11.60 |
| 30+ | $ 1.0479 | $ 31.44 |
| 100+ | $ 0.9212 | $ 92.12 |
| 500+ | $ 0.8643 | $ 432.15 |
| 1,000+ | $ 0.84 | $ 840.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 56A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Pd - Power Dissipation | 96W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.82nF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-channel, normal level
- Excellent gate charge x RDS(on) product (FOM)
- Very low on-resistance RDS(on)
- Very low reverse recovery charge (Qrr)
- 150 °C operating temperature
- Pb-free lead plating; RoHS compliant
- Qualified according to JEDEC for target application
- Ideal for high-frequency switching and synchronous rectification
C459172 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



