ADI AD8251ARMZ
| Manufacturer | |
| MPN | AD8251ARMZ |
| LCSC Part # | C459143 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 10 MHz, 20 V/us, Programmable Gain Instrumentation Amplifier |
| Description | 1 90uV 20V/us 98dB 5nA 10MHz 4.1mA Rail-to-rail output MSOP-10 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
52
52
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 13.162 | $ 13.16 |
10+ | $ 11.3645 | $ 113.65 |
50+ | $ 10.2696 | $ 513.48 |
100+ | $ 9.3507 | $ 935.07 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$