Coilcraft 1206CS-821XGEC
| Manufacturer | |
| MPN | 1206CS-821XGEC |
| LCSC Part # | C45911339 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 400mA 820nH ±2% 1.82Ω Wire-wound chip inductor 1206 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1206 | |
| Current Rating | 400mA | |
| Inductance | 820nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 420MHz | |
| DC Resistance(DCR) | 1.82Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 45@150MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9489 | $ 0.95 |
| 10+ | $ 0.7585 | $ 7.59 |
| 30+ | $ 0.6641 | $ 19.92 |
| 100+ | $ 0.5697 | $ 56.97 |
| 500+ | $ 0.5127 | $ 256.35 |
| 1,000+ | $ 0.4834 | $ 483.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1206 | |
| Current Rating | 400mA | |
| Inductance | 820nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 420MHz | |
| DC Resistance(DCR) | 1.82Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 45@150MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



