LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GEC08DREF product image
Images for reference only

Sullins GEC08DREFRoHS

Manufacturer
MPN
GEC08DREF
LCSC Part #
C4590572
Packaging
P=2.54mm
Customer #
Key Attributes
2.54mm 16P Panel Mount P=2.54mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins GEC08DREF
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9558$ 4.96
200+$ 1.9187$ 383.74
500+$ 1.8505$ 925.25
1,000+$ 1.8171$ 1817.10
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=2.54mm
Pitch2.54mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins16P
Contact PlatingTin
Mounting TypePanel Mount

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.