Nexperia 74CBTLV3245PW,118
| Manufacturer | |
| MPN | 74CBTLV3245PW,118 |
| LCSC Part # | C458790 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 8/8 2.3V~3.6V 50uA 0.31ns@3.6V,50pF TSSOP-20 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Type | - | |
| Series | 74CBTLV | |
| Number of Channels | 8/8 | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 50uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.31ns@3.6V,50pF | |
| Function | Power-off protection;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Type | - | |
| Series | 74CBTLV | |
| Number of Channels | 8/8 | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 50uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.31ns@3.6V,50pF | |
| Function | Power-off protection;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
In-Stock: 4,879
4,879 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5687 | $ 0.57 |
| 10+ | $ 0.4484 | $ 4.48 |
| 30+ | $ 0.3965 | $ 11.90 |
| 100+ | $ 0.3315 | $ 33.15 |
| 500+ | $ 0.3022 | $ 151.10 |
| 1,000+ | $ 0.2844 | $ 284.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Type | - | |
| Series | 74CBTLV | |
| Number of Channels | 8/8 | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 50uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.31ns@3.6V,50pF | |
| Function | Power-off protection;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Type | - | |
| Series | 74CBTLV | |
| Number of Channels | 8/8 | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 50uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.31ns@3.6V,50pF | |
| Function | Power-off protection;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
C458790 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 74CBTLV3244PW,118 | Nexperia | TSSOP-20 | 1,755 | $ 0.5682 | ||
| SN74CB3Q3345PWR | TI | TSSOP-20 | 58 | $ 1.7805 | ||
| SN74CB3T3245PWR | TI | TSSOP-20 | 346 | $ 2.0633 | ||
| SN74CB3T3245PW | TI | TSSOP-20 | 3 | $ 1.9954 | ||
| SN74CB3Q3245PWR | TI | TSSOP-20 | 2,178 | $ 0.7215 | ||
| 74CBTLV3245PW-Q10J | Nexperia | TSSOP-20 | 0 | $ 0.9919 |



